8-DIP (0.300", 7.62mm), 4 Leads Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,186 In Stock | 1 : ¥63.46000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
1,311 In Stock | 1 : ¥69.00000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
1,036 In Stock | 1 : ¥72.40000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 150 mA | 24 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
1,681 In Stock | 1 : ¥87.15000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
1,612 In Stock | 1 : ¥102.97000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 150 mA | 24 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
201 In Stock | 1 : ¥134.61000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
302 In Stock | 1 : ¥60.69000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
1,015 In Stock | 1 : ¥62.66000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
1,021 In Stock | 1 : ¥72.40000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
1,928 In Stock | 1 : ¥75.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 200 V | 150 mA | 24 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
1,654 In Stock | 1 : ¥66.77000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
100 Marketplace | Unavailable | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 150 : ¥34.93700 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 200 V | 150 mA | 24 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥35.19740 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 200 V | 220 mA | 6 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥35.43700 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 40 mA | 160 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥36.12340 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 200 V | 130 mA | 24 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥37.04940 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 70 mA | 35 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 150 : ¥37.37473 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 200 V | 240 mA | 6 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 150 : ¥38.99973 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥39.36620 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 160 mA | 8 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥40.13660 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 70 mA | 35 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥40.85720 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 300 V | 220 mA | 6 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥41.06280 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 300 mA | 5 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 50 : ¥41.37200 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 500 mA | 1.5 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - | |||
0 In Stock | 100 : ¥41.43720 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | - | - | - |