PVA3054NPBF | |
---|---|
DigiKey Part Number | 2156-PVA3054NPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | PVA3054NPBF |
Description | PVA3054 - PHOTOVOLTAIC RELAY |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 300 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 160 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Base Product Number |