PVA3054NPBF | |
---|---|
DigiKey Part Number | PVA3054NPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA3054NPBF |
Description | SSR RELAY SPST-NO 50MA 0-300V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 300 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 160 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.66000 | ¥62.66 |
10 | ¥58.71600 | ¥587.16 |
25 | ¥52.19280 | ¥1,304.82 |
50 | ¥49.58100 | ¥2,479.05 |
100 | ¥46.97180 | ¥4,697.18 |
250 | ¥45.94304 | ¥11,485.76 |