PVA1352NPBF | |
---|---|
DigiKey Part Number | PVA1352NPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA1352NPBF |
Description | SSR RELAY SPST-NO 375MA 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 375 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.69000 | ¥60.69 |
10 | ¥56.91900 | ¥569.19 |
25 | ¥50.59440 | ¥1,264.86 |
50 | ¥48.06500 | ¥2,403.25 |
100 | ¥45.53550 | ¥4,553.55 |
250 | ¥44.53756 | ¥11,134.39 |