Solid State Relays (SSR)

Results: 185
Manufacturer
CELRenesas Electronics Corporation
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NC (1 Form B)SPST-NC (1 Form B) x 2SPST-NO (1 Form A)SPST-NO (1 Form A) x 2SPST-NO + SPST-NC (1 Form A and B)
Voltage - Input
1.1VDC1.2VDC
Voltage - Load
0 V ~ 20 V0 V ~ 30 V0 V ~ 40 V0 V ~ 60 V0 V ~ 80 V0 V ~ 100 V0 V ~ 200 V0 V ~ 250 V0 V ~ 260 V0 V ~ 350 V0 V ~ 400 V0 V ~ 600 V
Load Current
40 mA80 mA90 mA100 mA120 mA150 mA160 mA170 mA200 mA240 mA250 mA350 mA400 mA500 mA
On-State Resistance (Max)
150 mOhms190 mOhms200 mOhms800 mOhms1.1 Ohms1.2 Ohms1.5 Ohms1.6 Ohms1.8 Ohms2 Ohms2.5 Ohms3.2 Ohms
Termination Style
Gull WingPC PinSMD (SMT) Tab
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Package / Case
4-SMD (0.098", 2.50mm)4-SMD (0.165", 4.20mm)4-SOP (0.173", 4.40mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)6-SMD (0.300", 7.62mm), 4 Leads8-DIP (0.300", 7.62mm)8-SMD (0.300", 7.62mm)8-SOP (0.173", 4.40mm Width)
Supplier Device Package
4-Small Flatlead4-SMD4-SOP (2.54mm)4-Ultra Small Flatlead6-DIP6-DIP Gull Wing6-SMD8-DIP8-SMD8-SOP (2.54mm)
Approval Agency
-BSI, CSA, DEMKO, DIN, FIMKO, NEMKO, SEMKO, ULBSI, CSA, ULBSI, CSA, UL, VDEBSI, ULUL
Stocking Options
Environmental Options
Media
Marketplace Product
185Results
Applied FiltersRemove All

Showing
of 185
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
PS7241-1A-F3-A
SSR RELAY SPST-NO 120MA 0-400V
Renesas Electronics Corporation
687
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
30 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
-
-
-
6-SMD Pkg
PS7160L-1A-A
SSR RELAY SPST-NO 90MA 0-600V
Renesas Electronics Corporation
1,800
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
90 mA
50 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
-
-
-
6-SMD Pkg
PS7341L-1A-A
SSR RELAY SPST-NO 150MA 0-400V
Renesas Electronics Corporation
1,396
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
30 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
-
-
-
408
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
90 mA
50 Ohms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
MOC3061VM
PS7160-1A-A
SSR RELAY SPST-NO 90MA 0-600V
Renesas Electronics Corporation
265
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
90 mA
50 Ohms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
9,603
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 40 V
100 mA
14 Ohms
SMD (SMT) Tab
-
4-SMD (0.165", 4.20mm)
4-Ultra Small Flatlead
-
-
-
4-Ultra Small Flat lead
PS7801M-1A-A
SSR RELAY SPST-NO 160MA 0-20V
Renesas Electronics Corporation
372
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 20 V
160 mA
5 Ohms
SMD (SMT) Tab
-
4-SMD (0.165", 4.20mm)
4-Ultra Small Flatlead
-
-
-
INFINFICE2QR4765XKLA1
PS7141-2A-A
SSR RELAY SPST-NO 150MA 0-400V
Renesas Electronics Corporation
28,327
Marketplace
Unavailable
Unavailable in your selected currency
Tube
Obsolete
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
30 Ohms
PC Pin
-
8-DIP (0.300", 7.62mm)
8-DIP
-
-
-
4-SOP
PS7241E-1A-F3-A
SSR RELAY SPST-NO 120MA 0-400V
CEL
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
BSI, CSA, UL, VDE
-
-
4-SOP
PS7214-1A-F3
SSR RELAY SPST-NO 400MA 0-100V
CEL
0
In Stock
3,500 : ¥20.60577
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
400 mA
1.2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
BSI, UL
-
-
4-SOP
PS7241-1A-F3-A
SSR RELAY SPST-NO 120MA 0-400V
CEL
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
30 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
BSI, CSA, UL, VDE
-
-
4-SOP
PS7200K-1A-F3
SSR RELAY SPST-NO 200MA 0-40V
CEL
0
In Stock
3,500 : ¥29.17082
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 40 V
200 mA
2 Ohms
Gull Wing
-40°C ~ 80°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
-
-
-
8-SOP PKG
PS7113L-2A-E4-A
SSR RELAY SPST-NO 350MA 0-100V
CEL
0
In Stock
1,000 : ¥29.65060
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 100 V
350 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
BSI, CSA, UL
-
-
6-SMD Pkg
PS7341L-1A-E3-A
SSR RELAY SPST-NO 150MA 0-400V
CEL
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
30 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
BSI, CSA, DEMKO, DIN, FIMKO, NEMKO, SEMKO, UL
-
-
4-SOP
PS7206-1A-E3-A
SSR OCMOS FET 600MA 4-SOP TR
CEL
0
In Stock
Obsolete
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
600 mA
800 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
-
-
-
4-SOP
PS7206-1A-F3-A
SSR RELAY SPST-NO 600MA 0-60V
CEL
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
600 mA
800 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
-
-
-
8-DIP
PS7141-1C
RELAY SPST-NO/NC 150MA 0-400V
CEL
0
In Stock
50 : ¥36.18600
Tube
Tube
Obsolete
Through Hole
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
30 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
BSI, CSA, UL
-
-
8-SOP PKG
PS7211-2A-F3
SSR RELAY SPST-NO 100MA 0-100V
CEL
0
In Stock
45 : ¥40.99511
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 100 V
100 mA
6 Ohms
Gull Wing
-40°C ~ 80°C
8-SOP (0.173", 4.40mm Width)
8-SOP (2.54mm)
-
-
-
4-Ultra Small Flat lead
PS7801C-1A-A
SSR RELAY SPST-NO 80MA 0-30V
CEL
1
In Stock
1 : ¥54.79000
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 30 V
80 mA
17 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.165", 4.20mm)
4-Ultra Small Flatlead
UL
-
-
SSR RELAY SPST-NO 400MA 0-60V
PS7904-1A-A
SSR RELAY SPST-NO 400MA 0-60V
CEL
0
In Stock
Check Lead Time
100 : ¥58.49960
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
400 mA
1.1 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.098", 2.50mm)
4-Small Flatlead
-
-
-
6-DIP
PS7113-1A
SSR RELAY SPST-NO 350MA 0-100V
CEL
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
350 mA
2.5 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
BSI, CSA, UL
-
-
6-SMD Pkg
PS7113L-1A
SSR RELAY SPST-NO 350MA 0-100V
CEL
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
350 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
BSI, CSA, UL
-
-
8-DIP
PS7113-2A
SSR RELAY SPST-NO 350MA 0-100V
CEL
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 100 V
350 mA
2.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
BSI, CSA, UL
-
-
8-SOP PKG
PS7113L-2A
SSR RELAY SPST-NO 350MA 0-100V
CEL
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 100 V
350 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
BSI, CSA, UL
-
-
6-DIP
PS7122-1A
SSR RELAY SPST-NO 200MA 0-200V
CEL
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 200 V
200 mA
5 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
Showing
of 185

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.