Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,989 In Stock | 1 : ¥12.60000 Cut Tape (CT) 1,000 : ¥7.33051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
7,063 In Stock | 1 : ¥15.82000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.21VDC | 0 V ~ 600 V | 1.2 A | - | Gull Wing | -30°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | cURus, VDE | - | - | |||
5,060 In Stock | 1 : ¥29.50000 Cut Tape (CT) 1,500 : ¥19.21539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
5,711 In Stock | 1 : ¥35.93000 Cut Tape (CT) 1,500 : ¥23.40598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 4 A | 60 mOhms | Gull Wing | -40°C ~ 110°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, cUL, UL, VDE | - | - | |||
3,513 In Stock | 1 : ¥37.00000 Cut Tape (CT) 3,000 : ¥15.08889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
3,368 In Stock | 1 : ¥45.41000 Cut Tape (CT) 2,500 : ¥19.63051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
22,544 In Stock | 1 : ¥45.67000 Cut Tape (CT) 2,500 : ¥19.73745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 100 V | 650 mA | 600 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
3,000 In Stock | 1 : ¥27.71000 Cut Tape (CT) 1,500 : ¥10.95846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
1,716 In Stock | 1 : ¥27.71000 Cut Tape (CT) 1,500 : ¥10.95846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
0 In Stock Check Lead Time | 1 : ¥50.59000 Cut Tape (CT) 1,500 : ¥22.93297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.083", 2.10mm) | P-SON4 | - | - | - |