TLP241B(D4,TP5,F | |
---|---|
DigiKey Part Number | 264-TLP241B(D4,TP5,FTR-ND - Tape & Reel (TR) 264-TLP241B(D4,TP5,FCT-ND - Cut Tape (CT) 264-TLP241B(D4,TP5,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241B(D4,TP5,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥18.44900 | ¥184.49 |
100 | ¥13.69800 | ¥1,369.80 |
500 | ¥11.82274 | ¥5,911.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.95846 | ¥16,437.69 |
3,000 | ¥10.53749 | ¥31,612.47 |
4,500 | ¥10.32721 | ¥46,472.44 |
7,500 | ¥10.09480 | ¥75,711.00 |