SN65MLVD203BRUMT | |
---|---|
DigiKey Part Number | 296-SN65MLVD203BRUMTTR-ND - Tape & Reel (TR) 296-SN65MLVD203BRUMTCT-ND - Cut Tape (CT) 296-SN65MLVD203BRUMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD203BRUMT |
Description | IC TRANSCEIVER FULL 1/1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD203BRUMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.90000 | ¥36.90 |
10 | ¥33.10400 | ¥331.04 |
25 | ¥31.29800 | ¥782.45 |
100 | ¥27.12400 | ¥2,712.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.73284 | ¥6,433.21 |
500 | ¥23.09016 | ¥11,545.08 |
1,250 | ¥19.47357 | ¥24,341.96 |
2,500 | ¥18.49987 | ¥46,249.68 |