5V41236PGGI | |
---|---|
DigiKey Part Number | 800-2904-ND |
Manufacturer | |
Manufacturer Product Number | 5V41236PGGI |
Description | IC CLK GEN SPRED SPECTRM 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.64000 | ¥36.64 |
10 | ¥32.89800 | ¥328.98 |
74 | ¥31.10270 | ¥2,301.60 |
148 | ¥26.95514 | ¥3,989.36 |
296 | ¥25.57287 | ¥7,569.57 |
518 | ¥22.94651 | ¥11,886.29 |
1,036 | ¥19.35253 | ¥20,049.22 |
2,516 | ¥18.38488 | ¥46,256.36 |