SN74LVC1G34DRLR | |
---|---|
DigiKey Part Number | 296-18017-2-ND - Tape & Reel (TR) 296-18017-1-ND - Cut Tape (CT) 296-18017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DRLR |
Description | IC BUFFER NON-INVERT 5.5V SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.26920 | ¥56.73 |
100 | ¥1.68790 | ¥168.79 |
250 | ¥1.52932 | ¥382.33 |
500 | ¥1.26562 | ¥632.81 |
1,000 | ¥0.94922 | ¥949.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87016 | ¥3,480.64 |
8,000 | ¥0.81742 | ¥6,539.36 |
12,000 | ¥0.76468 | ¥9,176.16 |
28,000 | ¥0.70140 | ¥19,639.20 |
100,000 | ¥0.65921 | ¥65,921.00 |