TLP3545A(TP1,F | |
---|---|
DigiKey Part Number | 264-TLP3545A(TP1FTR-ND - Tape & Reel (TR) 264-TLP3545A(TP1FCT-ND - Cut Tape (CT) 264-TLP3545A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3545A(TP1,F |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.93000 | ¥35.93 |
10 | ¥31.41600 | ¥314.16 |
25 | ¥29.76640 | ¥744.16 |
50 | ¥28.57960 | ¥1,428.98 |
100 | ¥27.43910 | ¥2,743.91 |
250 | ¥26.00192 | ¥6,500.48 |
500 | ¥24.96440 | ¥12,482.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥23.40463 | ¥35,106.94 |
3,000 | ¥22.47096 | ¥67,412.88 |