G3VM-101DR1(TR05)

DigiKey Part Number
39-G3VM-101DR1(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-101DR1(TR05)CT-ND - Cut Tape (CT)
39-G3VM-101DR1(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101DR1(TR05)
Description
SSR RELAY SPST-NO 2A 0-100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
200 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.22000¥67.22
10¥63.01500¥630.15
25¥56.01480¥1,400.37
50¥53.21520¥2,660.76
100¥50.41400¥5,041.40
250¥44.81216¥11,203.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥42.01142¥21,005.71
1,000¥39.21060¥39,210.60
Manufacturers Standard Package