LCA710STR | |
---|---|
DigiKey Part Number | 5656-LCA710STR-ND - Tape & Reel (TR) 5656-LCA710STRCT-ND - Cut Tape (CT) 5656-LCA710STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA710STR |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.87000 | ¥44.87 |
10 | ¥42.09100 | ¥420.91 |
25 | ¥37.41600 | ¥935.40 |
50 | ¥35.54600 | ¥1,777.30 |
100 | ¥33.67430 | ¥3,367.43 |
250 | ¥29.93304 | ¥7,483.26 |
500 | ¥28.06226 | ¥14,031.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.19138 | ¥26,191.38 |
3,000 | ¥25.72369 | ¥77,171.07 |