ANT-868-CW-QW-SMA | |
---|---|
DigiKey Part Number | ANT-868-CW-QW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-CW-QW-SMA |
Description | RF ANT 868MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 750MHz, 800MHz, 900MHz, 950MHz ISM, LoRa, Sensor Networks, SigFox Whip, Straight RF Antenna 750MHz ~ 950MHz 1.6dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-CW-QW-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 700MHz, 750MHz, 800MHz, 900MHz, 950MHz | |
Frequency Range | 750MHz ~ 950MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 1.6dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.307" (84.00mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.57000 | ¥79.57 |