YE0019AA | |
---|---|
DigiKey Part Number | 2958-YE0019AA-ND |
Manufacturer | |
Manufacturer Product Number | YE0019AA |
Description | ISM 450-470 ANTENNA TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 460MHz ISM Whip, Right Angle RF Antenna 450MHz ~ 470MHz 4.5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YE0019AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP55 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.291" (109.00mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.24500 | ¥212.45 |
30 | ¥20.08567 | ¥602.57 |
120 | ¥17.40625 | ¥2,088.75 |
270 | ¥16.51378 | ¥4,458.72 |
510 | ¥15.30220 | ¥7,804.12 |