DELTA42/X/SMAM/S/S/17 | |
---|---|
DigiKey Part Number | 1679-DELTA42/X/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA42/X/SMAM/S/S/17 |
Description | 450MHZ 78MM LENGTH OMNI STUBBY A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 450MHz ISM Whip, Straight RF Antenna 400MHz ~ 480MHz 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 400MHz ~ 480MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.071" (78.00mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.99000 | ¥142.99 |
10 | ¥131.41200 | ¥1,314.12 |
25 | ¥125.96440 | ¥3,149.11 |
100 | ¥110.98510 | ¥11,098.51 |
250 | ¥105.53752 | ¥26,384.38 |
500 | ¥98.72870 | ¥49,364.35 |