RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥84.33000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 400MHz, 410MHz, 450MHz | 400MHz ~ 470MHz | Whip, Straight | 1 | 1.9 | - | 3.3dBi | - | - | SMA Male | - | Connector Mount | 7.008" (178.00mm) | Alarms, ISM, Remote Control, Security Systems | |||
214 In Stock | 1 : ¥23.63000 Bag | - | Bag | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 450MHz ~ 470MHz | Whip, Right Angle | 1 | 2 | - | 4.5dBi | - | - | SMA Male | IP55 | Connector Mount | 4.291" (109.00mm) | ISM | ||
17 In Stock | 1 : ¥149.62000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 450MHz | 400MHz ~ 480MHz | Whip, Tilt | 1 | 1.5 | - | 2.5dBi | 50 W | - | SMA Male | - | Connector Mount | 8.071" (205.00mm) | ISM |