ANT-450-RHR-SMA | |
---|---|
DigiKey Part Number | 343-ANT-450-RHR-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-450-RHR-SMA |
Description | RF ANT 450-470MHZ LTE RA SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 460MHz LTE Whip, Right Angle RF Antenna 450MHz ~ 470MHz -4.6dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-450-RHR-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | -4.6dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.016" (51.20mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.08000 | ¥80.08 |
250 | ¥77.89224 | ¥19,473.06 |