ANT-868-NUB-SMA | |
---|---|
DigiKey Part Number | 343-ANT-868-NUB-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-NUB-SMA |
Description | RF ANT 868MHZ SHORT WHIP SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 868MHz ISM, LoRaWAN, LPWA, Sigfox Whip, Straight RF Antenna 862MHz ~ 876MHz 4.2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-NUB-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 876MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 4.2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.776" (19.70mm) | |
Applications | ISM, LoRaWAN, LPWA, Sigfox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.61000 | ¥43.61 |
250 | ¥42.16604 | ¥10,541.51 |
500 | ¥40.12608 | ¥20,063.04 |
2,000 | ¥38.25548 | ¥76,510.96 |