ANT-8WIRE-UFL | |
---|---|
DigiKey Part Number | 357-ANT-8WIRE-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8WIRE-UFL |
Description | 868MHZ WIRE ANTENNA UFL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 868MHz Wire Element RF Antenna 2dBi U.FL (UMCC), IPEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Wire Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.732" (44.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.10300 | ¥491.03 |
25 | ¥46.82120 | ¥1,170.53 |
100 | ¥40.65370 | ¥4,065.37 |
250 | ¥38.82676 | ¥9,706.69 |
500 | ¥35.40110 | ¥17,700.55 |
1,000 | ¥30.83315 | ¥30,833.15 |
2,500 | ¥29.69118 | ¥74,227.95 |