AD8436JCPZ-WP | |
---|---|
DigiKey Part Number | AD8436JCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8436JCPZ-WP |
Description | IC RMS TO DC CONVERTER 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8436JCPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Current - Supply | 325 µA | |
Voltage - Supply | ±2.4V ~ 18V, 4.8V ~ 36V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.37000 | ¥75.37 |
10 | ¥68.10000 | ¥681.00 |
64 | ¥64.93438 | ¥4,155.80 |
128 | ¥56.38148 | ¥7,216.83 |
256 | ¥53.84766 | ¥13,785.00 |
448 | ¥49.09627 | ¥21,995.13 |
960 | ¥42.76136 | ¥41,050.91 |