PVD1352NPBF | |
---|---|
DigiKey Part Number | PVD1352NPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVD1352NPBF |
Description | SSR RELAY SPST-NO 550MA 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.15000 | ¥87.15 |
10 | ¥81.67900 | ¥816.79 |
25 | ¥72.60440 | ¥1,815.11 |
50 | ¥68.97360 | ¥3,448.68 |
100 | ¥65.34370 | ¥6,534.37 |
250 | ¥58.08344 | ¥14,520.86 |
500 | ¥54.45340 | ¥27,226.70 |
1,000 | ¥50.82319 | ¥50,823.19 |