PVD1352NSPBF | |
---|---|
DigiKey Part Number | PVD1352NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVD1352NSPBF |
Description | SSR RELAY SPST-NO 550MA 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVD1352NSPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.23000 | ¥61.23 |
10 | ¥57.42000 | ¥574.20 |
25 | ¥51.03800 | ¥1,275.95 |
50 | ¥48.48680 | ¥2,424.34 |
100 | ¥45.93500 | ¥4,593.50 |
250 | ¥44.92836 | ¥11,232.09 |