ESR10-NC2A4HB-00-D1-10A

DigiKey Part Number
302-1464-ND
Manufacturer
Manufacturer Product Number
ESR10-NC2A4HB-00-D1-10A
Description
SSR RELAY SPST-NO 10A 6-16V
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) ISO Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Circuit
Output Type
DC
Voltage - Input
12VDC
Voltage - Load
6 V ~ 16 V
Load Current
10 A
Termination Style
Plug In
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
ISO Micro
Approval Agency
KBA
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.10000¥218.10
10¥207.14600¥2,071.46
30¥196.24700¥5,887.41
50¥185.34360¥9,267.18
100¥174.44140¥17,444.14
250¥163.53900¥40,884.75
500¥152.63636¥76,318.18
Manufacturers Standard Package