281197-2 | |
---|---|
DigiKey Part Number | A106528TR-ND - Tape & Reel (TR) A106528CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281197-2 |
Description | CONN QC RCPT 13-17AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 281197-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.42520 | ¥35.63 |
50 | ¥1.34960 | ¥67.48 |
100 | ¥1.27740 | ¥127.74 |
250 | ¥1.18912 | ¥297.28 |
500 | ¥1.12048 | ¥560.24 |
1,000 | ¥1.06177 | ¥1,061.77 |
2,500 | ¥0.98350 | ¥2,458.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.89054 | ¥7,124.32 |
16,000 | ¥0.78289 | ¥12,526.24 |
40,000 | ¥0.69971 | ¥27,988.40 |
56,000 | ¥0.60674 | ¥33,977.44 |