ISO Micro Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
627 In Stock | 1 : ¥162.14000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 24VDC | 10 V ~ 32 V | 10 A | Plug In | -40°C ~ 85°C | ISO Micro | ISO Micro | KBA | - | - | |||
1,564 In Stock | 1 : ¥316.06000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 12VDC | 6 V ~ 16 V | 17 A | Plug In | -40°C ~ 85°C | ISO Micro | ISO Micro | KBA | - | - | |||
216 In Stock | 1 : ¥218.10000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 12VDC | 6 V ~ 16 V | 10 A | Plug In | -40°C ~ 85°C | ISO Micro | ISO Micro | KBA | - | - | |||
289 In Stock | 1 : ¥320.53000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 24VDC | 10 V ~ 32 V | 17 A | Plug In | -40°C ~ 85°C | ISO Micro | ISO Micro | KBA | - | - |