Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,638 In Stock 4,958,000 Factory | 1 : ¥8.49000 Cut Tape (CT) 2,000 : ¥4.94150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
8,979 In Stock | 1 : ¥11.80000 Cut Tape (CT) 3,000 : ¥3.59411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CUL, CQC, UL, VDE | - | - | |||
52,384 In Stock 80,000 Factory | 1 : ¥12.24000 Cut Tape (CT) 2,000 : ¥7.12157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
12,876 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥8.16714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
24,904 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥8.26060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
25,524 In Stock | 1 : ¥20.56000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
7,398 In Stock | 1 : ¥31.28000 Cut Tape (CT) 1,500 : ¥12.86352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 80 V | 120 mA | 12 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | UL | - | - | |||
7,283 In Stock | 1 : ¥37.18000 Cut Tape (CT) 3,000 : ¥15.19555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
7,200 In Stock | 1 : ¥37.18000 Cut Tape (CT) 3,000 : ¥15.19555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
1,738 In Stock | 1 : ¥37.18000 Cut Tape (CT) 3,000 : ¥15.19555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.8VDC | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.108", 2.75mm) | 4-VSONR (1.45x2.75) | - | - | - | |||
2,868 In Stock | 1 : ¥45.40000 Cut Tape (CT) 2,500 : ¥19.62938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
7,604 In Stock | 1 : ¥45.67000 Cut Tape (CT) 2,500 : ¥19.73632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
1,159 In Stock | 1 : ¥46.21000 Cut Tape (CT) 1,500 : ¥20.54662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 4.5 A | 50 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.083", 2.10mm) | P-SON4 | - | - | - |