Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,333 In Stock 5,968,000 Factory | 1 : ¥8.49000 Cut Tape (CT) 2,000 : ¥4.94150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
16,673 In Stock 1,120,000 Factory | 1 : ¥10.19000 Cut Tape (CT) 2,000 : ¥5.95885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
8,969 In Stock | 1 : ¥11.80000 Cut Tape (CT) 3,000 : ¥3.59411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CUL, CQC, UL, VDE | - | - | |||
52,359 In Stock 78,000 Factory | 1 : ¥12.24000 Cut Tape (CT) 2,000 : ¥7.12157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
11,042 In Stock | 1 : ¥13.05000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | - | - | |||
8,454 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥7.76784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
14,937 In Stock 17,000 Factory | 1 : ¥14.12000 Cut Tape (CT) 500 : ¥8.80160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.179", 4.55mm) | 4-SOP | - | - | - | |||
18,208 In Stock | 1 : ¥18.50000 Cut Tape (CT) 1,500 : ¥6.62978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
1,146 In Stock | 1 : ¥30.48000 Cut Tape (CT) 2,500 : ¥17.48162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
13,158 In Stock | 1 : ¥56.19000 Cut Tape (CT) 2,000 : ¥30.69439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | DPST-NO (2 Form A) | DC | 4.5 ~ 20VDC | 0 V ~ 1200 V | 50 mA | 300 Ohms | Gull Wing | -40°C ~ 125°C | 11-SOIC (0.295", 7.50mm Width) | 11-SOIC | CQC, CSA, TUV, UL, VDE | Automotive | AEC-Q100 | ||
3,000 In Stock | 1 : ¥9.56000 Cut Tape (CT) 1,000 : ¥5.56075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.21VDC | 0 V ~ 600 V | 300 mA | - | Gull Wing | -30°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | cURus, VDE | - | - | |||
134,250 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,000 : ¥8.21475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.21VDC | 0 V ~ 600 V | 600 mA | - | Gull Wing | -30°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | cURus, VDE | - | - | |||
6,358 In Stock | 1 : ¥14.66000 Cut Tape (CT) 2,500 : ¥9.24850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - | |||
3,528 In Stock | 1 : ¥19.04000 Cut Tape (CT) 3,000 : ¥6.55726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
0 In Stock | 1 : ¥15.28000 Cut Tape (CT) 2,500 : ¥9.67122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - | |||
0 In Stock Check Lead Time | 12,000 : ¥3.40735 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.2VDC | 0 V ~ 240 V | 900 mA | - | PC Pin | -30°C ~ 85°C | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | CSA, UL, VDE | - | - |