LCA710 | |
---|---|
DigiKey Part Number | 5656-LCA710-ND |
Manufacturer | |
Manufacturer Product Number | LCA710 |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA710 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.11000 | ¥47.11 |
10 | ¥44.20000 | ¥442.00 |
25 | ¥39.28560 | ¥982.14 |
50 | ¥37.32300 | ¥1,866.15 |
100 | ¥35.35830 | ¥3,535.83 |
250 | ¥31.42932 | ¥7,857.33 |
500 | ¥29.46504 | ¥14,732.52 |
1,000 | ¥27.50075 | ¥27,500.75 |