4310R-102-222LF | |
---|---|
DigiKey Part Number | 4310R-2-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-102-222LF |
Description | RES ARRAY 5 RES 2.2K OHM 10SIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-102-222LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
20 | ¥25.74200 | ¥514.84 |
40 | ¥23.35475 | ¥934.19 |
100 | ¥19.00900 | ¥1,900.90 |
260 | ¥17.37985 | ¥4,518.76 |
500 | ¥15.75052 | ¥7,875.26 |
1,000 | ¥13.84953 | ¥13,849.53 |
5,000 | ¥13.44355 | ¥67,217.75 |