CPC1984Y

DigiKey Part Number
CPC1984Y-ND
Manufacturer
Manufacturer Product Number
CPC1984Y
Description
SSR RELAY SPST-NO 1A 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
CPC1984Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.36VDC
Voltage - Load
0 V ~ 600 V
Load Current
1 A
On-State Resistance (Max)
660 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.34000¥86.34
10¥80.96300¥809.63
25¥71.97160¥1,799.29
50¥68.37280¥3,418.64
100¥64.77340¥6,477.34
250¥57.57648¥14,394.12
500¥53.97806¥26,989.03
1,000¥50.37958¥50,379.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.