CPC1964BX6 | |
---|---|
DigiKey Part Number | CPC1964BX6-ND |
Manufacturer | |
Manufacturer Product Number | CPC1964BX6 |
Description | SSR RELAY SPST-NO 1.5A 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1.5 A | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥35.00520 | ¥3,500.52 |