ASEM1-8.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-9754-2-ND - Tape & Reel (TR) 535-9754-1-ND - Cut Tape (CT) 535-9754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-8.000MHZ-LC-T |
Description | MEMS OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-8.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.41700 | ¥94.17 |
50 | ¥9.19340 | ¥459.67 |
100 | ¥7.88060 | ¥788.06 |
500 | ¥7.66172 | ¥3,830.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.46395 | ¥14,463.95 |
3,000 | ¥13.46646 | ¥40,399.38 |
5,000 | ¥12.96771 | ¥64,838.55 |