ECS-3225MV-080-BN-TR | |
---|---|
DigiKey Part Number | 50-ECS-3225MV-080-BN-TR-ND - Tape & Reel (TR) 50-ECS-3225MV-080-BN-CT-ND - Cut Tape (CT) 50-ECS-3225MV-080-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-080-BN-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-080-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.60400 | ¥6,604.00 |
2,000 | ¥6.32015 | ¥12,640.30 |
3,000 | ¥6.16018 | ¥18,480.54 |
5,000 | ¥5.96467 | ¥29,823.35 |
7,000 | ¥5.83950 | ¥40,876.50 |
10,000 | ¥5.70987 | ¥57,098.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥8.86700 | ¥88.67 |
50 | ¥7.99120 | ¥399.56 |
100 | ¥7.64430 | ¥764.43 |
500 | ¥6.89856 | ¥3,449.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥8.86700 | ¥88.67 |
50 | ¥7.99460 | ¥399.73 |
100 | ¥7.64770 | ¥764.77 |
500 | ¥6.90128 | ¥3,450.64 |