ECS-2333-080-BN-TR | |
---|---|
DigiKey Part Number | XC1960TR-ND - Tape & Reel (TR) XC1960CT-ND - Cut Tape (CT) XC1960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-080-BN-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-080-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.91600 | ¥89.16 |
50 | ¥8.70560 | ¥435.28 |
100 | ¥7.46270 | ¥746.27 |
500 | ¥7.25550 | ¥3,627.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.73980 | ¥5,739.80 |
3,000 | ¥5.54849 | ¥16,645.47 |
5,000 | ¥5.35716 | ¥26,785.80 |
10,000 | ¥5.16584 | ¥51,658.40 |