CPC1106N | |
---|---|
DigiKey Part Number | CPC1106N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1106N |
Description | SSR RELAY SPST-NC 75MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1106N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 75 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.32000 | ¥13.32 |
10 | ¥12.50500 | ¥125.05 |
25 | ¥11.11920 | ¥277.98 |
50 | ¥10.56340 | ¥528.17 |
100 | ¥10.00650 | ¥1,000.65 |
300 | ¥8.89483 | ¥2,668.45 |
500 | ¥8.33892 | ¥4,169.46 |
1,000 | ¥7.78297 | ¥7,782.97 |
5,000 | ¥7.50502 | ¥37,525.10 |