CPC1978J

DigiKey Part Number
5656-CPC1978J-ND
Manufacturer
Manufacturer Product Number
CPC1978J
Description
SSR RELAY SPST-NO 750MA 0-800V
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 800 V
Load Current
750 mA
On-State Resistance (Max)
2.3 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
i4-PAC™
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.38000¥100.38
10¥94.09400¥940.94
25¥83.63760¥2,090.94
50¥79.45460¥3,972.73
100¥75.27240¥7,527.24
250¥66.90916¥16,727.29
500¥62.72726¥31,363.63
1,000¥58.54547¥58,545.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.