Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,524 In Stock | 1 : ¥20.56000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
2,995 In Stock 8,000 Factory | 1 : ¥54.34000 Cut Tape (CT) 1,000 : ¥36.22016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 800 V | 80 mA | 55 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 6 Leads | 6-Flatpack | EN, UL | - | - | |||
1,966 In Stock | 1 : ¥60.87000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.55VDC | 0 V ~ 1500 V | 10 mA | 300 Ohms | Gull Wing | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width), 12 Leads | 16-SOIC | CSA, UL | - | - | |||
852 In Stock | 1 : ¥106.63000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 1500 V | 45 mA | 200 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
5,261 In Stock | 1 : ¥15.64000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
9,921 In Stock | 1 : ¥58.10000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 1500 V | 45 mA | 300 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
10,021 In Stock | 1 : ¥96.89000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 1500 V | 45 mA | 300 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
199 In Stock | 1 : ¥141.31000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 1700 V | 30 mA | 180 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥64.80000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | UR | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.42858 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 200 V | 180 mA | 8 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥238.10000 Tube | - | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 1700 V | 350 mA | 3.5 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - |