LH1540AABTR | |
---|---|
DigiKey Part Number | LH1540AABTR-ND - Tape & Reel (TR) LH1540AABCT-ND - Cut Tape (CT) LH1540AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1540AABTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1540AABTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.74000 | ¥36.74 |
10 | ¥34.43000 | ¥344.30 |
25 | ¥30.60480 | ¥765.12 |
50 | ¥29.07460 | ¥1,453.73 |
100 | ¥27.54350 | ¥2,754.35 |
250 | ¥24.48316 | ¥6,120.79 |
500 | ¥22.95292 | ¥11,476.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.42277 | ¥21,422.77 |
3,000 | ¥21.04021 | ¥63,120.63 |