2038638103

DigiKey Part Number
WM17990TR-ND - Tape & Reel (TR)
WM17990CT-ND - Cut Tape (CT)
WM17990DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2038638103
Description
LITE-TRAP CONTACT TERMINAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Datasheet
 Datasheet
EDA/CAD Models
2038638103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
18-24 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
-
Operating Temperature
-60°C ~ 130°C
Voltage Rating
300V
Current Rating (Amps)
7A
Ingress Protection
-
Mating Cycles
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.11800¥21.18
100¥1.55080¥155.08
1,000¥1.23344¥1,233.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,450¥1.09916¥3,792.10
6,900¥1.03785¥7,161.16
10,350¥1.00543¥10,406.20
17,250¥0.96787¥16,695.76
24,150¥0.94499¥22,821.51
34,500¥0.92224¥31,817.28
86,250¥0.87229¥75,235.01
Manufacturers Standard Package