SMDBLANK/ 1 | |
---|---|
DigiKey Part Number | 2098-SMDBLANK/1TR-ND - Tape & Reel (TR) 2098-SMDBLANK/1CT-ND - Cut Tape (CT) 2098-SMDBLANK/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDBLANK/ 1 |
Description | CONN LED 1POS W/O MOULD SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle Board to Cable/Wire Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Silver | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | - | |
Operating Temperature | - | |
Voltage Rating | 320V | |
Current Rating (Amps) | 4A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥1.04590 | ¥104.59 |
500 | ¥0.88468 | ¥442.34 |
1,000 | ¥0.72386 | ¥723.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥0.66356 | ¥1,857.97 |
5,600 | ¥0.64346 | ¥3,603.38 |
8,400 | ¥0.58313 | ¥4,898.29 |
14,000 | ¥0.56302 | ¥7,882.28 |
28,000 | ¥0.54291 | ¥15,201.48 |
70,000 | ¥0.52281 | ¥36,596.70 |