2038638103 | |
---|---|
DigiKey Part Number | WM17990TR-ND - Tape & Reel (TR) WM17990CT-ND - Cut Tape (CT) WM17990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038638103 |
Description | LITE-TRAP CONTACT TERMINAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2038638103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | - | |
Operating Temperature | -60°C ~ 130°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 7A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.55080 | ¥155.08 |
1,000 | ¥1.23344 | ¥1,233.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,450 | ¥1.12769 | ¥3,890.53 |
6,900 | ¥1.05722 | ¥7,294.82 |
10,350 | ¥0.98674 | ¥10,212.76 |
17,250 | ¥0.95150 | ¥16,413.38 |
24,150 | ¥0.93740 | ¥22,638.21 |
86,250 | ¥0.91626 | ¥79,027.43 |