3-2199250-3 | |
---|---|
DigiKey Part Number | A120851TR-ND - Tape & Reel (TR) A120851CT-ND - Cut Tape (CT) A120851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2199250-3 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3-2199250-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.136" (3.45mm) | |
Height | 0.126" (3.20mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.48240 | ¥62.06 |
50 | ¥2.43140 | ¥121.57 |
100 | ¥2.07850 | ¥207.85 |
250 | ¥1.87060 | ¥467.65 |
500 | ¥1.76672 | ¥883.36 |
1,000 | ¥1.54850 | ¥1,548.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,400 | ¥1.53812 | ¥6,767.73 |
8,800 | ¥1.38224 | ¥12,163.71 |
13,200 | ¥1.28623 | ¥16,978.24 |