KXOB141K06F-TR | |
---|---|
DigiKey Part Number | 2994-KXOB141K06F-TR-ND - Tape & Reel (TR) 2994-KXOB141K06F-TRCT-ND - Cut Tape (CT) 2994-KXOB141K06F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB141K06F-TR |
Description | SOLAR CELL GEN3 4.15V 184.3MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184.3 mW 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 184.3 mW | |
Current @ Pmpp | 55 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 1.654" W x 0.083" H (23.00mm x 42.00mm x 2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.06000 | ¥62.06 |
10 | ¥52.57200 | ¥525.72 |
50 | ¥46.76680 | ¥2,338.34 |
100 | ¥44.62800 | ¥4,462.80 |
250 | ¥41.87664 | ¥10,469.16 |
500 | ¥39.73706 | ¥19,868.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.73707 | ¥39,737.07 |