Slide Switches

Results: 16
Packaging
BulkTray
Circuit
4P4TDP3TDPDTSP3TSP4TSPDT
Contact Timing
Non-Shorting (BBM)Not Specified
Switch Function
On-OnOn-On-OnOn-On-On-On
Actuator Length
2.00mm3.00mm4.00mm5.00mm6.00mm7.00mm8.00mm
Mounting Type
Panel MountThrough Hole
Termination Style
PC PinSolder Lug
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
SS-14D0839-VG-5-PA
SS-14D0839-VG 5 PA
SWITCH SLIDE SP4T 300MA 30V
C&K
76,238
In Stock
1 : ¥4.84000
Tray
Tray
Active
SP4T
Not Specified
On-On-On-On
300mA (DC)
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SS-22F02-DG 6 (L)
SS-22F02-DG 6 (L)
SWITCH SLIDE DPDT 300MA 30V
C&K
7,820
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
300mA (DC)
30 V
Standard
6.00mm
Copper Alloy
Silver
Panel Mount
Solder Lug
-
-20°C ~ 70°C
SS-44D04-G 4
SS-44D04-G 4
SWITCH SLIDE 4P4T 300MA 30V
C&K
3,415
In Stock
1 : ¥13.79000
Bulk
Bulk
Active
4P4T
Not Specified
On-On-On-On
300mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE SPDT 300MA 30V
SS12D07G3NS
SWITCH SLIDE SPDT 300MA 30V
C&K
0
In Stock
Check Lead Time
30,000 : ¥2.45635
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
30 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE SPDT 300MA 30V
SS12D07G4NS
SWITCH SLIDE SPDT 300MA 30V
C&K
0
In Stock
Check Lead Time
30,000 : ¥2.45635
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE SPDT 300MA 30V
SS12D07G5NS
SWITCH SLIDE SPDT 300MA 30V
C&K
0
In Stock
Check Lead Time
30,000 : ¥2.45635
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE SPDT 300MA 30V
SS12D07G7NS
SWITCH SLIDE SPDT 300MA 30V
C&K
0
In Stock
Check Lead Time
30,000 : ¥2.54023
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
30 V
Standard
7.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE SP3T 300MA 30V
SS13D16VG5PA
SWITCH SLIDE SP3T 300MA 30V
C&K
0
In Stock
Check Lead Time
20,000 : ¥2.60014
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
300mA (DC)
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE DP3T 300MA 30V
SS23D28G2NS
SWITCH SLIDE DP3T 300MA 30V
C&K
0
In Stock
Check Lead Time
16,240 : ¥3.46277
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
300mA (DC)
30 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE DP3T 300MA 30V
SS23E06G3
SWITCH SLIDE DP3T 300MA 30V
C&K
0
In Stock
Check Lead Time
12,000 : ¥3.60846
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
300mA (DC)
30 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE DP3T 300MA 30V
SS23E06G4
SWITCH SLIDE DP3T 300MA 30V
C&K
0
In Stock
Check Lead Time
12,000 : ¥3.60846
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
300mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE DP3T 300MA 30V
SS23E06G8
SWITCH SLIDE DP3T 300MA 30V
C&K
0
In Stock
Check Lead Time
5,000 : ¥4.28360
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
300mA (DC)
30 V
Standard
8.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE DP3T 300MA 30V
SS23E06G6
SWITCH SLIDE DP3T 300MA 30V
C&K
0
In Stock
Check Lead Time
3,000 : ¥4.76371
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
300mA (DC)
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE DP3T 300MA 30V
SS23D28G6NS
SWITCH SLIDE DP3T 300MA 30V
C&K
0
In Stock
Check Lead Time
3,000 : ¥4.91297
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
300mA (DC)
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE 4P4T 300MA 30V
SS44D04G7
SWITCH SLIDE 4P4T 300MA 30V
C&K
0
In Stock
Check Lead Time
9,680 : ¥5.17864
Bulk
Bulk
Active
4P4T
Not Specified
On-On-On-On
300mA (DC)
30 V
Standard
7.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SWITCH SLIDE 4P4T 300MA 30V
SS44D04G8
SWITCH SLIDE 4P4T 300MA 30V
C&K
0
In Stock
Check Lead Time
9,680 : ¥5.21356
Bulk
Bulk
Active
4P4T
Not Specified
On-On-On-On
300mA (DC)
30 V
Standard
8.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
Showing
of 16

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.