JS202011CQN

DigiKey Part Number
401-2001-ND
Manufacturer
Manufacturer Product Number
JS202011CQN
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JS202011CQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.56600¥55.66
25¥5.34960¥133.74
100¥4.64260¥464.26
250¥4.23592¥1,058.98
500¥3.93628¥1,968.14
1,000¥3.52989¥3,529.89
3,000¥3.31594¥9,947.82
5,000¥3.08061¥15,403.05
Manufacturers Standard Package