DS01C-254-L-03BE | |
---|---|
DigiKey Part Number | 2223-DS01C-254-L-03BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-L-03BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-L-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.356" (9.04mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.54800 | ¥45.48 |
50 | ¥4.07380 | ¥203.69 |
100 | ¥3.78720 | ¥378.72 |
250 | ¥3.45076 | ¥862.69 |
500 | ¥3.19822 | ¥1,599.11 |
1,000 | ¥2.86153 | ¥2,861.53 |
2,500 | ¥2.71006 | ¥6,775.15 |
5,000 | ¥2.50805 | ¥12,540.25 |