1417 | |
---|---|
DigiKey Part Number | 36-1417-ND |
Manufacturer | |
Manufacturer Product Number | 1417 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1417 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
25 | ¥7.38240 | ¥184.56 |
100 | ¥7.22710 | ¥722.71 |
250 | ¥6.76128 | ¥1,690.32 |
500 | ¥5.98494 | ¥2,992.47 |
1,000 | ¥4.11812 | ¥4,118.12 |
2,500 | ¥3.73201 | ¥9,330.02 |