PMN42XPEAH | |
---|---|
DigiKey Part Number | 1727-7513-2-ND - Tape & Reel (TR) 1727-7513-1-ND - Cut Tape (CT) 1727-7513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN42XPEAH |
Description | MOSFET P-CH 20V 5.7A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1410 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94330 | ¥194.33 |
500 | ¥1.51734 | ¥758.67 |
1,000 | ¥1.23328 | ¥1,233.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10247 | ¥3,307.41 |
6,000 | ¥1.04641 | ¥6,278.46 |
9,000 | ¥0.97167 | ¥8,745.03 |
30,000 | ¥0.95336 | ¥28,600.80 |