NC12KC0101JBB | |
---|---|
DigiKey Part Number | 478-NC12KC0101JBBTR-ND - Tape & Reel (TR) 478-NC12KC0101JBBCT-ND - Cut Tape (CT) 478-NC12KC0101JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC12KC0101JBB |
Description | THERMISTOR NTC 100OHM 3470K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3470K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.62900 | ¥36.29 |
25 | ¥3.12640 | ¥78.16 |
50 | ¥3.01300 | ¥150.65 |
100 | ¥2.56720 | ¥256.72 |
500 | ¥2.23242 | ¥1,116.21 |
1,000 | ¥1.95336 | ¥1,953.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.86964 | ¥7,478.56 |
8,000 | ¥1.61850 | ¥12,948.00 |
12,000 | ¥1.60175 | ¥19,221.00 |
20,000 | ¥1.57943 | ¥31,588.60 |
28,000 | ¥1.53478 | ¥42,973.84 |